Similar
Similar
Direct
Direct
Similar

PAT0805E1742BST1 | |
|---|---|
DigiKey Part Number | PAT0805E1742BST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAT0805E1742BST1 |
Description | RES SMD 17.4K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E1742BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHP00805E1742BBT1 | Vishay Dale Thin Film | 0 | PHP00805E1742BBT1-ND | kr.3.86182 | Similar |
| PHP00805E1742BST1 | Vishay Dale Thin Film | 0 | PHP00805E1742BST1-ND | kr.3.86182 | Similar |
| TNPW080517K4BEEA | Vishay Dale | 4.115 | 541-TNPW080517K4BEEACT-ND | kr.2.60000 | Direct |
| TNPW080517K4BEEN | Vishay Dale | 796 | 541-3744-1-ND | kr.4.50000 | Direct |
| 2-2176093-6 | TE Connectivity Passive Product | 73 | A110662CT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.19422 | kr.3,194.22 |
| Unit Price without VAT: | kr.3.19422 |
|---|---|
| Unit Price with VAT: | kr.3.99278 |




