PAT0805E1153BST1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1.860
Unit Price: kr.2.60000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.45808
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2.510
Unit Price: kr.1.97000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 8.864
Unit Price: kr.3.68000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 845
Unit Price: kr.5.45000
Datasheet
115 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0805E1153BST1

DigiKey Part Number
PAT0805E1153BST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAT0805E1153BST1
Description
RES SMD 115K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
115 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0805E1153BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0805115KBEEAVishay Dale1.860TNP115KABCT-NDkr.2.60000Direct
TNPW0805115KBEENVishay Dale0TNPW0805115KBEEN-NDkr.2.45808Direct
RP73PF2A115KBTDFTE Connectivity Passive Product2.5101712-RP73PF2A115KBTDFCT-NDkr.1.97000Similar
RQ73C2A115KBTDTE Connectivity Passive Product8.864A140925CT-NDkr.3.68000Similar
RQ73C2A115KBTDFTE Connectivity Passive Product8451712-RQ73C2A115KBTDFCT-NDkr.5.45000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.19422kr.3,194.22
Manufacturers Standard Package
Unit Price without VAT:kr.3.19422
Unit Price with VAT:kr.3.99278