PAT0805E1133BST1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.28128
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.00610
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.17880
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 7.362
Unit Price: kr.3.11000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.655
Unit Price: kr.5.14000
Datasheet
113 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0805E1133BST1

DigiKey Part Number
PAT0805E1133BST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAT0805E1133BST1
Description
RES SMD 113K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
113 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0805E1133BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0805113KBEEAVishay Dale0TNPW0805113KBEEA-NDkr.1.28128Direct
TNPW0805113KBEENVishay Dale0TNPW0805113KBEEN-NDkr.2.00610Direct
9-2176093-9TE Connectivity Passive Product0A110740TR-NDkr.1.17880Similar
RQ73C2A113KBTDTE Connectivity Passive Product7.362A140924CT-NDkr.3.11000Similar
RQ73C2A113KBTDFTE Connectivity Passive Product1.6551712-RQ73C2A113KBTDFCT-NDkr.5.14000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.19422kr.3,194.22
Manufacturers Standard Package
Unit Price without VAT:kr.3.19422
Unit Price with VAT:kr.3.99278