
PAT0805E10R0BST1 | |
---|---|
DigiKey Part Number | PAT10.0BTR-ND - Tape & Reel (TR) PAT10.0BCT-ND - Cut Tape (CT) PAT10.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0805E10R0BST1 |
Description | RES SMD 10 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E10R0BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.29000 | kr.4.29 |
10 | kr.3.57800 | kr.35.78 |
25 | kr.3.31760 | kr.82.94 |
50 | kr.3.13600 | kr.156.80 |
100 | kr.2.96770 | kr.296.77 |
250 | kr.2.76712 | kr.691.78 |
500 | kr.2.63180 | kr.1,315.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.60134 | kr.2,601.34 |
2.000 | kr.2.48807 | kr.4,976.14 |
3.000 | kr.2.44804 | kr.7,344.12 |
5.000 | kr.2.40680 | kr.12,034.00 |
7.000 | kr.2.37030 | kr.16,592.10 |
10.000 | kr.2.33405 | kr.23,340.50 |
12.000 | kr.2.32758 | kr.27,930.96 |
24.000 | kr.2.25509 | kr.54,122.16 |
25.000 | kr.2.25107 | kr.56,276.75 |
Unit Price without VAT: | kr.4.29000 |
---|---|
Unit Price with VAT: | kr.5.36250 |