PAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0603E4751BST1

DigiKey Part Number
PAT4.75KATR-ND - Tape & Reel (TR)
PAT4.75KACT-ND - Cut Tape (CT)
PAT4.75KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0603E4751BST1
Description
RES SMD 4.75KOHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0603E4751BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.58000kr.4.58
10kr.3.79300kr.37.93
25kr.3.28440kr.82.11
50kr.3.12820kr.156.41
100kr.2.89670kr.289.67
250kr.2.80292kr.700.73
500kr.2.72680kr.1,363.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.30446kr.2,304.46
2.000kr.2.21900kr.4,438.00
3.000kr.2.20300kr.6,609.00
5.000kr.2.19241kr.10,962.05
Manufacturers Standard Package
Unit Price without VAT:kr.4.58000
Unit Price with VAT:kr.5.72500