400 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0603E4000BST1

DigiKey Part Number
PAT400ATR-ND - Tape & Reel (TR)
PAT400ACT-ND - Cut Tape (CT)
PAT400ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0603E4000BST1
Description
RES SMD 400 OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
400 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0603E4000BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46.319
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.96300kr.39.63
25kr.3.67200kr.91.80
50kr.3.47060kr.173.53
100kr.3.28410kr.328.41
250kr.3.06272kr.765.68
500kr.2.91336kr.1,456.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.77939kr.2,779.39
2.000kr.2.65995kr.5,319.90
3.000kr.2.59646kr.7,789.38
5.000kr.2.52279kr.12,613.95
7.000kr.2.47793kr.17,345.51
10.000kr.2.43337kr.24,333.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000