PAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0603E24R9BST1

DigiKey Part Number
PAT24.9ATR-ND - Tape & Reel (TR)
PAT24.9ACT-ND - Cut Tape (CT)
PAT24.9ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0603E24R9BST1
Description
RES SMD 24.9 OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0603E24R9BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.58000kr.4.58
10kr.3.79300kr.37.93
25kr.3.30480kr.82.62
50kr.3.14760kr.157.38
100kr.2.93800kr.293.80
250kr.2.82356kr.705.89
500kr.2.72680kr.1,363.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.61496kr.2,614.96
2.000kr.2.44042kr.4,880.84
3.000kr.2.42370kr.7,271.10
5.000kr.2.40563kr.12,028.15
7.000kr.2.33233kr.16,326.31
10.000kr.2.25943kr.22,594.30
12.000kr.2.25633kr.27,075.96
24.000kr.2.24562kr.53,894.88
25.000kr.2.24504kr.56,126.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.58000
Unit Price with VAT:kr.5.72500