5k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSOPTB5001AT0

DigiKey Part Number
764-1343-2-ND - Tape & Reel (TR)
764-1343-1-ND - Cut Tape (CT)
764-1343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSOPTB5001AT0
Description
RES ARRAY 8RES 5K OHM 16SSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±5ppm/°C
Manufacturer
Vishay Dale Thin Film
Number of Pins
16
Series
Power Per Element
100mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
±25ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
5k
Package / Case
16-SSOP (0.154", 3.90mm Width)
Tolerance
±0.1%
Supplier Device Package
16-OSOP
Number of Resistors
8
Size / Dimension
0.193" L x 0.154" W (4.90mm x 3.91mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.068" (1.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.66.19000kr.66.19
10kr.45.85100kr.458.51
25kr.40.34760kr.1,008.69
50kr.36.90260kr.1,845.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.33.97480kr.3,397.48
200kr.31.48760kr.6,297.52
300kr.30.20990kr.9,062.97
500kr.28.76470kr.14,382.35
700kr.27.90361kr.19,532.53
1.000kr.27.06229kr.27,062.29
Manufacturers Standard Package
Unit Price without VAT:kr.66.19000
Unit Price with VAT:kr.82.73750