Direct

OSOPA5001AT1 | |
|---|---|
DigiKey Part Number | OSOPA5001AT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OSOPA5001AT1 |
Description | RES ARRAY 10 RES 5K OHM 20SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm ±0.1% 100mW Power Per Element Isolated 10 Resistor Network/Array ±25ppm/°C 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5k | |
Tolerance | ±0.1% | |
Number of Resistors | 10 | |
Resistor Matching Ratio | ±0.025% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 20 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Size / Dimension | 0.344" L x 0.154" W (8.74mm x 3.91mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.10319 | kr.15,103.19 |
| Unit Price without VAT: | kr.15.10319 |
|---|---|
| Unit Price with VAT: | kr.18.87899 |


