ORNTA2002BT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.7.99144
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.9.73203
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.8.38440
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.15.44766
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.14.28510
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 3.000
Unit Price: kr.34.68000
Datasheet
20k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNTA2002BT1

DigiKey Part Number
ORNTA2002BT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ORNTA2002BT1
Description
RES ARRAY 4 RES 20K OHM 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
20k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±5ppm/°C
Manufacturer
Vishay Dale Thin Film
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tape & Reel (TR)
Temperature Coefficient
±25ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
20k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.1%
Supplier Device Package
8-SOIC
Number of Resistors
4
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Resistor Matching Ratio
±0.1%
Height - Seated (Max)
0.068" (1.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORNTA2002CT1Vishay Dale Thin Film0ORNTA2002CT1-NDkr.7.99144Direct
ORNTA2002DT1Vishay Dale Thin Film0ORNTA2002DT1-NDkr.9.73203Direct
ORNTA2002FT1Vishay Dale Thin Film0ORNTA2002FT1-NDkr.8.38440Direct
AORN2002AT5Vishay Dale Thin Film0764-1150-2-NDkr.15.44766Parametric Equivalent
ORNA2002AT1Vishay Dale Thin Film0ORNA2002AT1-NDkr.14.28510Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.90524kr.10,905.24
Manufacturers Standard Package
Unit Price without VAT:kr.10.90524
Unit Price with VAT:kr.13.63155