20k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNTA2002AT1

DigiKey Part Number
ORNT-20KATR-ND - Tape & Reel (TR)
ORNT-20KACT-ND - Cut Tape (CT)
ORNT-20KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ORNTA2002AT1
Description
RES ARRAY 4 RES 20K OHM 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
20k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ORNTA2002AT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±5ppm/°C
Manufacturer
Vishay Dale Thin Film
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
±25ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
20k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.1%
Supplier Device Package
8-SOIC
Number of Resistors
4
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.068" (1.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.68000kr.34.68
10kr.23.57800kr.235.78
25kr.20.56960kr.514.24
50kr.18.68660kr.934.33
100kr.17.08500kr.1,708.50
250kr.15.33188kr.3,832.97
500kr.14.35630kr.7,178.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.30341kr.13,303.41
2.000kr.12.51231kr.25,024.62
3.000kr.12.10610kr.36,318.30
5.000kr.11.72900kr.58,645.00
Manufacturers Standard Package
Unit Price without VAT:kr.34.68000
Unit Price with VAT:kr.43.35000