
ORNTA10-1T1 | |
|---|---|
DigiKey Part Number | ORNT-10K/1KTR-ND - Tape & Reel (TR) ORNT-10K/1KCT-ND - Cut Tape (CT) ORNT-10K/1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ORNTA10-1T1 |
Description | RES NETWORK 4 RES MULT OHM 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1k, 10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ORNTA10-1T1 Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k, 10k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-SOIC |
Number of Resistors 4 | Size / Dimension 0.194" L x 0.157" W (4.93mm x 3.99mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.068" (1.73mm) |
Resistor-Ratio-Drift ±5ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.33000 | kr.45.33 |
| 10 | kr.31.04100 | kr.310.41 |
| 25 | kr.27.17320 | kr.679.33 |
| 50 | kr.24.75380 | kr.1,237.69 |
| 100 | kr.22.69720 | kr.2,269.72 |
| 250 | kr.20.44572 | kr.5,111.43 |
| 500 | kr.19.78840 | kr.9,894.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.84139 | kr.17,841.39 |
| 2.000 | kr.16.82570 | kr.33,651.40 |
| 3.000 | kr.16.30422 | kr.48,912.66 |
| Unit Price without VAT: | kr.45.33000 |
|---|---|
| Unit Price with VAT: | kr.56.66250 |









