MPMT8001BT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.10.77692
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.10.77692
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.10.77692
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.16.07101
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.16.07101
Datasheet
4k, 4k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT8001BT1

DigiKey Part Number
MPMT8001BT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPMT8001BT1
Description
RES NETWORK 2 RES 4K, 4K OHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4k, 4k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
3
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
4k, 4k
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±0.1%
Supplier Device Package
SOT-23
Number of Resistors
2
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Resistor Matching Ratio
±0.1%
Height - Seated (Max)
0.044" (1.12mm)
Resistor-Ratio-Drift
±2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPMT8001CT1Vishay Dale Thin Film0MPMT8001CT1-NDkr.10.77692Direct
MPMT8001DT1Vishay Dale Thin Film0MPMT8001DT1-NDkr.10.77692Direct
MPMT8001FT1Vishay Dale Thin Film0MPMT8001FT1-NDkr.10.77692Direct
MPM8001AT1Vishay Dale Thin Film0MPM8001AT1-NDkr.16.07101Parametric Equivalent
MPMT8001AT1Vishay Dale Thin Film0MPMT-4K/4KTR-NDkr.16.07101Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.46100kr.10,461.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.46100
Unit Price with VAT:kr.13.07625