MPMT5000FT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 2.002
Unit Price: kr.41.21000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.10.77692
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.10.77692
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.10.77692
Datasheet
250, 250 Ohm ±1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT5000FT1

DigiKey Part Number
MPMT5000FT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPMT5000FT1
Description
RES NTWRK 2 RES 250, 250 OHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
250, 250 Ohm ±1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
3
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
250, 250
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±1%
Supplier Device Package
SOT-23
Number of Resistors
2
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Resistor Matching Ratio
±0.5%
Height - Seated (Max)
0.044" (1.12mm)
Resistor-Ratio-Drift
±2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPMT5000AT1Vishay Dale Thin Film2.002MPMT-250/250CT-NDkr.41.21000Direct
MPMT5000BT1Vishay Dale Thin Film0MPMT5000BT1-NDkr.10.77692Direct
MPMT5000CT1Vishay Dale Thin Film0MPMT5000CT1-NDkr.10.77692Direct
MPMT5000DT1Vishay Dale Thin Film0MPMT5000DT1-NDkr.10.77692Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.77692kr.10,776.92
Manufacturers Standard Package
Unit Price without VAT:kr.10.77692
Unit Price with VAT:kr.13.47115