2k, 8k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT20018001AT5

DigiKey Part Number
764-MPMT20018001AT5TR-ND - Tape & Reel (TR)
764-MPMT20018001AT5CT-ND - Cut Tape (CT)
764-MPMT20018001AT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMT20018001AT5
Description
MPMT 2K 8K 0.1%ABS 0.05%RATIO T5
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2k, 8k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Pins
3
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
2k, 8k
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±0.1%
Supplier Device Package
SOT-23
Number of Resistors
2
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.044" (1.12mm)
Resistor-Ratio-Drift
±2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.36000kr.34.36
10kr.28.26400kr.282.64
25kr.26.14880kr.653.72
50kr.24.65620kr.1,232.81
100kr.23.24940kr.2,324.94
250kr.22.79560kr.5,698.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.29054kr.10,145.27
1.000kr.19.13837kr.19,138.37
1.500kr.18.62375kr.27,935.62
Manufacturers Standard Package
Unit Price without VAT:kr.34.36000
Unit Price with VAT:kr.42.95000