New Product
5k, 5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT1002AT5

DigiKey Part Number
764-MPMT1002AT5TR-ND - Tape & Reel (TR)
764-MPMT1002AT5CT-ND - Cut Tape (CT)
764-MPMT1002AT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMT1002AT5
Description
MPMT 5K 5K 0.1%ABS 0.05%RATIO T5
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5k, 5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Pins
3
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
5k, 5k
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±0.1%
Supplier Device Package
SOT-23
Number of Resistors
2
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.044" (1.12mm)
Resistor-Ratio-Drift
±2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.415
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.33000kr.45.33
10kr.31.04100kr.310.41
25kr.27.17320kr.679.33
50kr.24.75380kr.1,237.69
100kr.22.69720kr.2,269.72
250kr.20.44572kr.5,111.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.03750kr.9,518.75
1.000kr.17.84139kr.17,841.39
1.500kr.17.22717kr.25,840.76
2.500kr.16.53251kr.41,331.27
3.500kr.16.16700kr.56,584.50
Manufacturers Standard Package
Unit Price without VAT:kr.45.33000
Unit Price with VAT:kr.56.66250