
M55342K09B1E00RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K09B1E00RS2TR-ND - Tape & Reel (TR) 541-M55342K09B1E00RS2CT-ND - Cut Tape (CT) 541-M55342K09B1E00RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K09B1E00RS2 |
Description | RCWPM-2512 1K 1% K M55342K09B1E0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.80000 | kr.16.80 |
| 10 | kr.11.88800 | kr.118.88 |
| 25 | kr.10.76280 | kr.269.07 |
| 50 | kr.10.11240 | kr.505.62 |
| 100 | kr.9.59370 | kr.959.37 |
| 250 | kr.9.06796 | kr.2,266.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.43232 | kr.4,216.16 |
| 1.000 | kr.8.19870 | kr.8,198.70 |
| 1.500 | kr.8.08473 | kr.12,127.10 |
| 2.500 | kr.7.96111 | kr.19,902.77 |
| 3.500 | kr.7.89027 | kr.27,615.94 |
| 5.000 | kr.7.82328 | kr.39,116.40 |
| Unit Price without VAT: | kr.16.80000 |
|---|---|
| Unit Price with VAT: | kr.21.00000 |

