1k, 50k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT10015002ATS

DigiKey Part Number
764-MPMT10015002ATSTR-ND - Tape & Reel (TR)
764-MPMT10015002ATSCT-ND - Cut Tape (CT)
764-MPMT10015002ATSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMT10015002ATS
Description
MPMT 1K 50K 0.1%ABS 0.05%RATIO T
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1k, 50k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Pins
3
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
1k, 50k
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±0.1%
Supplier Device Package
SOT-23
Number of Resistors
2
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.044" (1.12mm)
Resistor-Ratio-Drift
±2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 456
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.104.74000kr.104.74
10kr.73.57600kr.735.76
25kr.65.15000kr.1,628.75
50kr.59.87740kr.2,993.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.55.39700kr.5,539.70
200kr.51.59205kr.10,318.41
300kr.49.63777kr.14,891.33
500kr.47.42700kr.23,713.50
700kr.46.10991kr.32,276.94
1.000kr.44.82336kr.44,823.36
Manufacturers Standard Package
Unit Price without VAT:kr.104.74000
Unit Price with VAT:kr.130.92500