MPMT10012502CT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 1.748
Unit Price: kr.50.97000
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.16.79707
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.14.69244
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.15.97522
Datasheet
1k, 25k Ohm ±0.25% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT10012502CT1

DigiKey Part Number
MPMT10012502CT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPMT10012502CT1
Description
RES NTWRK 2 RES 1K, 25K OHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1k, 25k Ohm ±0.25% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
3
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
1k, 25k
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±0.25%
Supplier Device Package
SOT-23
Number of Resistors
2
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Resistor Matching Ratio
±0.1%
Height - Seated (Max)
0.044" (1.12mm)
Resistor-Ratio-Drift
±2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPMT10012502AT1Vishay Dale Thin Film1.748MPMT-1K/25KCT-NDkr.50.97000Direct
MPMT10012502BT1Vishay Dale Thin Film0MPMT10012502BT1-NDkr.16.79707Direct
MPMT10012502DT1Vishay Dale Thin Film0MPMT10012502DT1-NDkr.14.69244Direct
MPMT10012502FT1Vishay Dale Thin Film0MPMT10012502FT1-NDkr.15.97522Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.97522kr.15,975.22
Manufacturers Standard Package
Unit Price without VAT:kr.15.97522
Unit Price with VAT:kr.19.96903