2k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM20011002AT5

DigiKey Part Number
764-MPM20011002AT5TR-ND - Tape & Reel (TR)
764-MPM20011002AT5CT-ND - Cut Tape (CT)
764-MPM20011002AT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM20011002AT5
Description
MPM 2K 10K 0.1%ABS 0.05%RATIO T5
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Pins
3
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
2k, 10k
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±0.1%
Supplier Device Package
SOT-23
Number of Resistors
2
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.044" (1.12mm)
Resistor-Ratio-Drift
±2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPMT20011002AT1Vishay Dale Thin Film3.965MPMT-2K/10KCT-NDkr.42.92000Parametric Equivalent
In-Stock: 406
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.97000kr.50.97
10kr.35.04800kr.350.48
25kr.30.73360kr.768.34
50kr.28.03160kr.1,401.58
100kr.25.73530kr.2,573.53
250kr.23.22112kr.5,805.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.64882kr.10,824.41
1.000kr.20.31342kr.20,313.42
1.500kr.19.62779kr.29,441.69
2.500kr.18.85214kr.47,130.35
Manufacturers Standard Package
Unit Price without VAT:kr.50.97000
Unit Price with VAT:kr.63.71250