
MORNTA2001AT5 | |
|---|---|
DigiKey Part Number | 541-2489-2-ND - Tape & Reel (TR) 541-2489-1-ND - Cut Tape (CT) 541-2489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MORNTA2001AT5 |
Description | RES ARRAY 4 RES 2K OHM 8TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±0.1% 50mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±1ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.70000 | kr.34.70 |
| 10 | kr.23.56800 | kr.235.68 |
| 25 | kr.20.56000 | kr.514.00 |
| 50 | kr.18.67280 | kr.933.64 |
| 100 | kr.17.06990 | kr.1,706.99 |
| 250 | kr.15.31464 | kr.3,828.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.21632 | kr.7,108.16 |
| 1.000 | kr.13.28365 | kr.13,283.65 |
| 1.500 | kr.12.80471 | kr.19,207.06 |
| 2.500 | kr.12.26290 | kr.30,657.25 |
| 3.500 | kr.11.94015 | kr.41,790.52 |
| 5.000 | kr.11.69063 | kr.58,453.15 |
| Unit Price without VAT: | kr.34.70000 |
|---|---|
| Unit Price with VAT: | kr.43.37500 |


