2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E12B2B00RT5

DigiKey Part Number
764-M55342E12B2B00RT5TR-ND - Tape & Reel (TR)
764-M55342E12B2B00RT5CT-ND - Cut Tape (CT)
764-M55342E12B2B00RT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342E12B2B00RT5
Description
RES SMD 2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342E12B2B00RT5 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.12000kr.26.12
10kr.21.60000kr.216.00
25kr.20.08000kr.502.00
50kr.19.03780kr.951.89
100kr.18.09310kr.1,809.31
250kr.16.98892kr.4,247.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.25728kr.8,128.64
1.000kr.15.60908kr.15,609.08
1.500kr.15.26600kr.22,899.00
2.500kr.14.86925kr.37,173.12
3.500kr.14.62826kr.51,198.91
Manufacturers Standard Package
Unit Price without VAT:kr.26.12000
Unit Price with VAT:kr.32.65000