
M55342E12B25B2RWS | |
|---|---|
DigiKey Part Number | 764-M55342E12B25B2RWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342E12B25B2RWS |
Description | RES SMD 25.2KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E12B25B2RWS Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tray | Supplier Device Package |
Part Status Active | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.90.39840 | kr.2,259.96 |
| Unit Price without VAT: | kr.90.39840 |
|---|---|
| Unit Price with VAT: | kr.112.99800 |

