M55342E08B1E00RT5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.126.26480
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.106.26360
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.126.26480
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.106.26360
Datasheet
1 kOhms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E08B1E00RT5

DigiKey Part Number
764-M55342E08B1E00RT5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342E08B1E00RT5
Description
M55342E 25PPM 2010 1K 1% R T5
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.209" L x 0.098" W (5.31mm x 2.49mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M55342E08B1E00RTIVishay Dale Thin Film0764-M55342E08B1E00RTITR-NDkr.126.26480Parametric Equivalent
M55342E08B1E00RTSVishay Dale Thin Film0764-M55342E08B1E00RTSTR-NDkr.106.26360Parametric Equivalent
M55342E08B1E00RWIVishay Dale Thin Film0764-M55342E08B1E00RWI-NDkr.126.26480Parametric Equivalent
M55342E08B1E00RWSVishay Dale Thin Film0764-M55342E08B1E00RWS-NDkr.106.26360Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.24.34940kr.12,174.70
Manufacturers Standard Package
Unit Price without VAT:kr.24.34940
Unit Price with VAT:kr.30.43675