
M55342E06B4B99RT5 | |
|---|---|
DigiKey Part Number | 764-M55342E06B4B99RT5TR-ND - Tape & Reel (TR) 764-M55342E06B4B99RT5CT-ND - Cut Tape (CT) 764-M55342E06B4B99RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342E06B4B99RT5 |
Description | RES SMD 4.99KOHM 0.1% 0.15W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E06B4B99RT5 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.71000 | kr.23.71 |
| 10 | kr.19.61000 | kr.196.10 |
| 25 | kr.18.21880 | kr.455.47 |
| 50 | kr.17.27020 | kr.863.51 |
| 100 | kr.16.40860 | kr.1,640.86 |
| 250 | kr.15.40064 | kr.3,850.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.73188 | kr.7,365.94 |
| 1.000 | kr.14.13915 | kr.14,139.15 |
| 1.500 | kr.13.82526 | kr.20,737.89 |
| 2.500 | kr.13.46218 | kr.33,655.45 |
| 3.500 | kr.13.24158 | kr.46,345.53 |
| Unit Price without VAT: | kr.23.71000 |
|---|---|
| Unit Price with VAT: | kr.29.63750 |

