13.3 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E06B13B3RT5

DigiKey Part Number
764-M55342E06B13B3RT5TR-ND - Tape & Reel (TR)
764-M55342E06B13B3RT5CT-ND - Cut Tape (CT)
764-M55342E06B13B3RT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342E06B13B3RT5
Description
RES SMD 13.3KOHM 0.1% 0.15W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342E06B13B3RT5 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 682
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.71000kr.23.71
10kr.19.61000kr.196.10
25kr.18.21880kr.455.47
50kr.17.27020kr.863.51
100kr.16.40860kr.1,640.86
250kr.15.40064kr.3,850.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.73188kr.7,365.94
1.000kr.14.13915kr.14,139.15
1.500kr.13.82526kr.20,737.89
2.500kr.13.46218kr.33,655.45
3.500kr.13.24158kr.46,345.53
Manufacturers Standard Package
Unit Price without VAT:kr.23.71000
Unit Price with VAT:kr.29.63750