Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FC0805E1000BST0 | |
|---|---|
DigiKey Part Number | FC0805E1000BST0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC0805E1000BST0 |
Description | RES SMD 100 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0805E1000BST0 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E1000BST1 | Vishay Dale Thin Film | 0 | 764-1190-2-ND | kr.3.19422 | Similar |
| PATT0805E1000BGT1 | Vishay Dale Thin Film | 599 | 764-1054-1-ND | kr.8.37000 | Similar |
| PHP00805E1000BBT1 | Vishay Dale Thin Film | 0 | PHP00805E1000BBT1-ND | kr.3.86182 | Similar |
| PHP00805E1000BST1 | Vishay Dale Thin Film | 491 | 764-1114-1-ND | kr.10.21000 | Similar |
| RP73PF2A100RBTDF | TE Connectivity Passive Product | 6.223 | 1712-RP73PF2A100RBTDFCT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.31.91940 | kr.3,191.94 |
| Unit Price without VAT: | kr.31.91940 |
|---|---|
| Unit Price with VAT: | kr.39.89925 |







