Upgrade
Upgrade

FC0402E50R0DTBST1 | |
|---|---|
DigiKey Part Number | FC0402E50R0DTBST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC0402E50R0DTBST1 |
Description | RES SMD 50 OHM 0.5% 1/20W 0402 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E50R0DTBST1 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC0402E50R0BST1 | Vishay Dale Thin Film | 87.700 | FC0402-50BWCT-ND | kr.9.76000 | Upgrade |
| FC0402E50R0BTBST1 | Vishay Dale Thin Film | 20.640 | FC0402-50BFCT-ND | kr.11.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.08375 | kr.8,083.75 |
| Unit Price without VAT: | kr.8.08375 |
|---|---|
| Unit Price with VAT: | kr.10.10469 |


