0402 FC Wraparound Lead BBT^ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0603E50R0BST1

DigiKey Part Number
FC0603-50BWTR-ND - Tape & Reel (TR)
FC0603-50BWCT-ND - Cut Tape (CT)
FC0603-50BWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0603E50R0BST1
Description
RES SMD 50 OHM 0.1% 1/8W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0603E50R0BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.68000kr.9.68
10kr.8.03700kr.80.37
25kr.7.45880kr.186.47
50kr.7.05760kr.352.88
100kr.6.68990kr.668.99
250kr.6.25572kr.1,563.93
500kr.5.96560kr.2,982.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.77894kr.5,778.94
2.000kr.5.73425kr.11,468.50
3.000kr.5.71457kr.17,143.71
5.000kr.5.57974kr.27,898.70
7.000kr.5.48831kr.38,418.17
10.000kr.5.39768kr.53,976.80
12.000kr.5.35375kr.64,245.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.68000
Unit Price with VAT:kr.12.10000