100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
0603 (1608 Metric)

FC0603E1000BTBST1

DigiKey Part Number
FC0603-100BFTR-ND - Tape & Reel (TR)
FC0603-100BFCT-ND - Cut Tape (CT)
FC0603-100BFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0603E1000BTBST1
Description
RES SMD 100 OHM 0.1% 1/8W 0603
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0603E1000BTBST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
RF, High Frequency
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.188
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.10.25800kr.102.58
25kr.9.52280kr.238.07
50kr.9.01300kr.450.65
100kr.8.54820kr.854.82
250kr.8.00008kr.2,000.02
500kr.7.63476kr.3,817.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.30920kr.7,309.20
2.000kr.7.02092kr.14,041.84
3.000kr.6.86846kr.20,605.38
5.000kr.6.69221kr.33,461.05
7.000kr.6.58520kr.46,096.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000