0402 FC Wraparound Lead BBT^ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0603E1000BST1

DigiKey Part Number
FC0603-100BWTR-ND - Tape & Reel (TR)
FC0603-100BWCT-ND - Cut Tape (CT)
FC0603-100BWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0603E1000BST1
Description
RES SMD 100 OHM 0.1% 1/8W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0603E1000BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.10000kr.12.10
10kr.10.02900kr.100.29
25kr.9.30560kr.232.64
50kr.8.80900kr.440.45
100kr.8.35460kr.835.46
250kr.7.81976kr.1,954.94
500kr.7.46304kr.3,731.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.64538kr.7,645.38
2.000kr.7.34439kr.14,688.78
3.000kr.7.18517kr.21,555.51
5.000kr.7.05836kr.35,291.80
7.000kr.6.88939kr.48,225.73
Manufacturers Standard Package
Unit Price without VAT:kr.12.10000
Unit Price with VAT:kr.15.12500