
FC0402E50R0BTBST1 | |
|---|---|
DigiKey Part Number | FC0402-50BFTR-ND - Tape & Reel (TR) FC0402-50BFCT-ND - Cut Tape (CT) FC0402-50BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E50R0BTBST1 |
Description | RES SMD 50 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E50R0BTBST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.88000 | kr.10.88 |
| 10 | kr.9.01800 | kr.90.18 |
| 25 | kr.8.86520 | kr.221.63 |
| 50 | kr.8.16640 | kr.408.32 |
| 100 | kr.7.51100 | kr.751.10 |
| 250 | kr.7.10732 | kr.1,776.83 |
| 500 | kr.6.70426 | kr.3,352.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.86528 | kr.6,865.28 |
| 2.000 | kr.6.59226 | kr.13,184.52 |
| 3.000 | kr.6.30961 | kr.18,928.83 |
| 5.000 | kr.6.28068 | kr.31,403.40 |
| 7.000 | kr.6.17918 | kr.43,254.26 |
| 10.000 | kr.6.07862 | kr.60,786.20 |
| Unit Price without VAT: | kr.10.88000 |
|---|---|
| Unit Price with VAT: | kr.13.60000 |

