50 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0402E50R0BST1

DigiKey Part Number
FC0402-50BWTR-ND - Tape & Reel (TR)
FC0402-50BWCT-ND - Cut Tape (CT)
FC0402-50BWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0402E50R0BST1
Description
RES SMD 50 OHM 0.1% 1/20W 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0402E50R0BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
RF, High Frequency
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.042" L x 0.022" W (1.07mm x 0.56mm)
Tolerance
Height - Seated (Max)
0.015" (0.38mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77.270
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.76000kr.9.76
10kr.8.09000kr.80.90
25kr.7.50400kr.187.60
50kr.7.10080kr.355.04
100kr.6.73050kr.673.05
250kr.6.29308kr.1,573.27
500kr.6.00068kr.3,000.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.73960kr.5,739.60
2.000kr.5.50816kr.11,016.32
3.000kr.5.38553kr.16,156.59
5.000kr.5.24371kr.26,218.55
7.000kr.5.15751kr.36,102.57
10.000kr.5.07210kr.50,721.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.76000
Unit Price with VAT:kr.12.20000