
FC0402E50R0BST0 | |
|---|---|
DigiKey Part Number | 764-1331-2-ND - Tape & Reel (TR) 764-1331-1-ND - Cut Tape (CT) 764-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E50R0BST0 |
Description | RES 50 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E50R0BST0 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.8.67300 | kr.86.73 |
| 25 | kr.8.04680 | kr.201.17 |
| 50 | kr.7.61300 | kr.380.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.7.21750 | kr.721.75 |
| 200 | kr.6.85860 | kr.1,371.72 |
| 300 | kr.6.66503 | kr.1,999.51 |
| 500 | kr.6.43828 | kr.3,219.14 |
| 700 | kr.6.29906 | kr.4,409.34 |
| 1.000 | kr.6.15988 | kr.6,159.88 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |


