
FC0402E1000BTBT1 | |
|---|---|
DigiKey Part Number | 764-FC0402E1000BTBT1TR-ND - Tape & Reel (TR) 764-FC0402E1000BTBT1CT-ND - Cut Tape (CT) 764-FC0402E1000BTBT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E1000BTBT1 |
Description | RES SMD 100 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E1000BTBT1 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.36000 | kr.16.36 |
| 10 | kr.13.53000 | kr.135.30 |
| 25 | kr.12.56320 | kr.314.08 |
| 50 | kr.11.89900 | kr.594.95 |
| 100 | kr.11.29410 | kr.1,129.41 |
| 250 | kr.10.58248 | kr.2,645.62 |
| 500 | kr.10.10914 | kr.5,054.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.68834 | kr.9,688.34 |
| 2.000 | kr.9.31647 | kr.18,632.94 |
| 3.000 | kr.9.12009 | kr.27,360.27 |
| 5.000 | kr.8.89319 | kr.44,465.95 |
| 7.000 | kr.8.75554 | kr.61,288.78 |
| Unit Price without VAT: | kr.16.36000 |
|---|---|
| Unit Price with VAT: | kr.20.45000 |

