271 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
271 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
1206 (3216 Metric)

D55342E07B271BRT5

DigiKey Part Number
764-D55342E07B271BRT5TR-ND - Tape & Reel (TR)
764-D55342E07B271BRT5CT-ND - Cut Tape (CT)
764-D55342E07B271BRT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D55342E07B271BRT5
Description
RES SMD 271K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
271 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
D55342E07B271BRT5 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.67000kr.29.67
10kr.24.57400kr.245.74
25kr.22.84920kr.571.23
50kr.21.67140kr.1,083.57
100kr.20.60440kr.2,060.44
250kr.19.35804kr.4,839.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.53360kr.9,266.80
1.000kr.17.80373kr.17,803.73
1.500kr.17.41759kr.26,126.39
2.500kr.16.97134kr.42,428.35
3.500kr.16.70032kr.58,451.12
Manufacturers Standard Package
Unit Price without VAT:kr.29.67000
Unit Price with VAT:kr.37.08750