
564R20TSD47 | |
|---|---|
DigiKey Part Number | 564R20TSD47-ND |
Manufacturer | |
Manufacturer Product Number | 564R20TSD47 |
Description | CAP CER 4700PF 2KV X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R20TSD47 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.681" Dia (17.30mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±10% | Lead Spacing 0.374" (9.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.78000 | kr.23.78 |
| 10 | kr.16.78200 | kr.167.82 |
| 50 | kr.13.99360 | kr.699.68 |
| 250 | kr.12.22024 | kr.3,055.06 |
| 500 | kr.11.67144 | kr.5,835.72 |
| 1.000 | kr.11.21952 | kr.11,219.52 |
| 2.500 | kr.10.74209 | kr.26,855.22 |
| 5.000 | kr.10.45414 | kr.52,270.70 |
| Unit Price without VAT: | kr.23.78000 |
|---|---|
| Unit Price with VAT: | kr.29.72500 |

