
562R5HKMS10 | |
|---|---|
DigiKey Part Number | 562R5HKMS10-ND |
Manufacturer | |
Manufacturer Product Number | 562R5HKMS10 |
Description | CAP CER 10000PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R5HKMS10 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.488" Dia (12.40mm) |
Capacitance | Height - Seated (Max) 0.613" (15.58mm) |
Tolerance ±20% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.15000 | kr.19.15 |
| 10 | kr.13.27600 | kr.132.76 |
| 50 | kr.10.95040 | kr.547.52 |
| 250 | kr.9.47096 | kr.2,367.74 |
| 500 | kr.9.01308 | kr.4,506.54 |
| 1.000 | kr.8.63622 | kr.8,636.22 |
| 2.500 | kr.8.23804 | kr.20,595.10 |
| 5.000 | kr.7.99791 | kr.39,989.55 |
| Unit Price without VAT: | kr.19.15000 |
|---|---|
| Unit Price with VAT: | kr.23.93750 |

