
30LVSD10-R | |
|---|---|
DigiKey Part Number | 30LVSD10-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVSD10-R |
Description | CAP CER 1000PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVSD10-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.331" Dia (8.40mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.25000 | kr.20.25 |
| 10 | kr.9.65800 | kr.96.58 |
| 50 | kr.8.28960 | kr.414.48 |
| 250 | kr.8.09124 | kr.2,022.81 |
| 500 | kr.8.02502 | kr.4,012.51 |
| 1.000 | kr.7.96806 | kr.7,968.06 |
| 2.500 | kr.7.90486 | kr.19,762.15 |
| Unit Price without VAT: | kr.20.25000 |
|---|---|
| Unit Price with VAT: | kr.25.31250 |

