680 pF ±20% 3000V (3kV) Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

564R30GAT68

DigiKey Part Number
564R30GAT68-ND
Manufacturer
Manufacturer Product Number
564R30GAT68
Description
CAP CER 680PF 3KV Y5U RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 pF ±20% 3000V (3kV) Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
564R30GAT68 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.331" Dia (8.40mm)
Height - Seated (Max)
0.520" (13.20mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.88000kr.17.88
10kr.8.98300kr.89.83
50kr.8.42720kr.421.36
250kr.7.75408kr.1,938.52
500kr.7.69002kr.3,845.01
1.000kr.7.63498kr.7,634.98
2.500kr.7.57392kr.18,934.80
5.000kr.7.17248kr.35,862.40
Manufacturers Standard Package
Unit Price without VAT:kr.17.88000
Unit Price with VAT:kr.22.35000