MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C1000FB200

DigiKey Part Number
MMB-100BTR-ND - Tape & Reel (TR)
MMB-100BCT-ND - Cut Tape (CT)
MMB-100BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C1000FB200
Description
RES SMD 100 OHM 1% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C1000FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.530
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.55935kr.1,118.70
4.000kr.0.51361kr.2,054.44
6.000kr.0.50098kr.3,005.88
10.000kr.0.48808kr.4,880.80
14.000kr.0.48640kr.6,809.60
20.000kr.0.48476kr.9,695.20
24.000kr.0.48397kr.11,615.28
48.000kr.0.48122kr.23,098.56
50.000kr.0.48107kr.24,053.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.83900kr.8.39
25kr.0.78160kr.19.54
50kr.0.73780kr.36.89
100kr.0.69660kr.69.66
250kr.0.64708kr.161.77
500kr.0.61300kr.306.50
1.000kr.0.56541kr.565.41
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.83200kr.8.32
25kr.0.77560kr.19.39
50kr.0.73220kr.36.61
100kr.0.69120kr.69.12
250kr.0.64204kr.160.51
500kr.0.60826kr.304.13
1.000kr.0.56102kr.561.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500