
M251206BB1000JP500 | |
|---|---|
DigiKey Part Number | M251206-100BTR-ND - Tape & Reel (TR) M251206-100BCT-ND - Cut Tape (CT) M251206-100BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M251206BB1000JP500 |
Description | RES SMD 100 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M251206BB1000JP500 Models |
Category | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCP1206FTD100R | Stackpole Electronics Inc | 111.806 | RNCP1206FTD100RCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.94600 | kr.19.46 |
| 25 | kr.1.80320 | kr.45.08 |
| 50 | kr.1.70160 | kr.85.08 |
| 100 | kr.1.60910 | kr.160.91 |
| 250 | kr.1.49724 | kr.374.31 |
| 500 | kr.1.42130 | kr.710.65 |
| 1.000 | kr.1.35264 | kr.1,352.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.22004 | kr.6,100.20 |
| 10.000 | kr.1.17347 | kr.11,734.70 |
| 15.000 | kr.1.14888 | kr.17,233.20 |
| 25.000 | kr.1.12048 | kr.28,012.00 |
| 35.000 | kr.1.10325 | kr.38,613.75 |
| 50.000 | kr.1.08620 | kr.54,310.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

