10k, 50k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k, 50k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex
ACAS Vishay Thin Film Chip Resistor Arrays

ACASN1002S5002P1AT

DigiKey Part Number
749-1049-2-ND - Tape & Reel (TR)
749-1049-1-ND - Cut Tape (CT)
749-1049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASN1002S5002P1AT
Description
RES ARRAY 2 RES MULT OHM 0606
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10k, 50k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power Per Element
125mW
Manufacturer
Vishay
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
10k, 50k
Mounting Type
Surface Mount
Tolerance
±0.1%
Package / Case
0606, Convex
Number of Resistors
2
Supplier Device Package
0606
Resistor Matching Ratio
±0.05%
Size / Dimension
0.063" L x 0.059" W (1.60mm x 1.50mm)
Resistor-Ratio-Drift
±15ppm/°C
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.97300kr.29.73
25kr.2.53360kr.63.34
50kr.2.25840kr.112.92
100kr.2.02250kr.202.25
250kr.1.76428kr.441.07
500kr.1.60276kr.801.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.46543kr.1,465.43
2.000kr.1.34871kr.2,697.42
3.000kr.1.28873kr.3,866.19
5.000kr.1.22089kr.6,104.45
7.000kr.1.18046kr.8,263.22
10.000kr.1.14097kr.11,409.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000