Parametric Equivalent

WK202070B3909G2200 | |
|---|---|
DigiKey Part Number | 56-WK202070B3909G2200-ND |
Manufacturer | |
Manufacturer Product Number | WK202070B3909G2200 |
Description | WK2 39R 100 2% A2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±2% 1W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WK202070C3909F2200 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-WK202070C3909F2200-ND | kr.0.57396 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49129 | kr.982.58 |
| Unit Price without VAT: | kr.0.49129 |
|---|---|
| Unit Price with VAT: | kr.0.61411 |


