
VY2682M59Y5US6TV7 | |
|---|---|
DigiKey Part Number | 56-VY2682M59Y5US6TV7TR-ND - Tape & Reel (TR) 56-VY2682M59Y5US6TV7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2682M59Y5US6TV7 |
Description | CAP CER 6800PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2682M59Y5US6TV7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.32300 | kr.23.23 |
| 50 | kr.1.75880 | kr.87.94 |
| 100 | kr.1.58400 | kr.158.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.31546 | kr.657.73 |
| 1.000 | kr.1.22259 | kr.1,222.59 |
| 1.500 | kr.1.17615 | kr.1,764.23 |
| 2.500 | kr.1.12468 | kr.2,811.70 |
| 3.500 | kr.1.09460 | kr.3,831.10 |
| 5.000 | kr.1.06566 | kr.5,328.30 |
| 6.000 | kr.1.05196 | kr.6,311.76 |
| 12.000 | kr.1.00580 | kr.12,069.60 |
| 12.500 | kr.1.00335 | kr.12,541.88 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

