4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2472M49Y5US6TV7

DigiKey Part Number
56-VY2472M49Y5US6TV7TR-ND - Tape & Reel (TR)
56-VY2472M49Y5US6TV7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY2472M49Y5US6TV7
Description
CAP CER 4700PF 440VAC Y5U
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2472M49Y5US6TV7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2472M49Y5UG6TV7Vishay Beyschlag/Draloric/BC Components1.16356-VY2472M49Y5UG6TV7CT-NDkr.2.85000Parametric Equivalent
VY2472M49Y5US63V7Vishay Beyschlag/Draloric/BC Components15.530BC2359-NDkr.3.36000Parametric Equivalent
VY2472M49Y5US6UV7Vishay Beyschlag/Draloric/BC Components5.523BC5248CT-NDkr.3.42000Parametric Equivalent
In-Stock: 446
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.11100kr.21.11
50kr.1.58500kr.79.25
100kr.1.42330kr.142.33
500kr.1.15046kr.575.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.03570kr.1,035.70
2.000kr.0.96831kr.1,936.62
3.000kr.0.93458kr.2,803.74
5.000kr.0.89719kr.4,485.95
7.000kr.0.87534kr.6,127.38
10.000kr.0.85433kr.8,543.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500