VY2392M43Y5US6UV5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.85676
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.85949
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.85949
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.56376
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.89962
Datasheet
3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2392M43Y5US6UV5

DigiKey Part Number
VY2392M43Y5US6UV5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY2392M43Y5US6UV5
Description
CAP CER 3900PF 440VAC Y5U
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2392M43Y5US6UV5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Height - Seated (Max)
0.591" (15.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2392M43Y5US6UV0Vishay Beyschlag/Draloric/BC Components0VY2392M43Y5US6UV0-NDkr.0.85676Similar
VY2392M43Y5US63V5Vishay Beyschlag/Draloric/BC Components0VY2392M43Y5US63V5-NDkr.0.85949Parametric Equivalent
VY2392M43Y5US6TV5Vishay Beyschlag/Draloric/BC Components0VY2392M43Y5US6TV5-NDkr.0.85949Parametric Equivalent
C961U392MZWDBA7317KEMET0399-9524-3-NDkr.0.56376Similar
C967U392MZWDBA7317KEMET0399-9530-3-NDkr.0.89962Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.85949kr.8,594.90
Unit Price without VAT:kr.0.85949
Unit Price with VAT:kr.1.07436