Parametric Equivalent
Parametric Equivalent
Similar
Similar

VY2392M43Y5US6TV7 | |
|---|---|
DigiKey Part Number | VY2392M43Y5US6TV7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VY2392M43Y5US6TV7 |
Description | CAP CER 3900PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2392M43Y5US6TV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2392M43Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 64 | BC2358-ND | kr.3.36000 | Parametric Equivalent |
| VY2392M43Y5US6UV7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2392M43Y5US6UV7-ND | kr.0.85949 | Parametric Equivalent |
| C961U392MZWDBA7317 | KEMET | 0 | 399-9524-3-ND | kr.0.56376 | Similar |
| C967U392MZWDBA7317 | KEMET | 0 | 399-9530-3-ND | kr.0.89962 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.85949 | kr.8,594.90 |
| Unit Price without VAT: | kr.0.85949 |
|---|---|
| Unit Price with VAT: | kr.1.07436 |




