VY2222M35Y5US6UL0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.0.32920
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.59755
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50041
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50041
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50041
Datasheet
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2222M35Y5US6UL0

DigiKey Part Number
VY2222M35Y5US6UL0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY2222M35Y5US6UL0
Description
CAP CER 2200PF 440VAC Y5U
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2222M35Y5US6UL0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C901U222MZVDAA7317KEMET0C901U222MZVDAA7317-NDkr.0.32920Similar
C921U222MZWDBA7317KEMET0399-9489-1-NDkr.0.00000Similar
C927U222MZWDBA7317KEMET0399-9493-3-NDkr.0.59755Similar
C921U222MZWDAA7317KEMET0C921U222MZWDAA7317-NDkr.0.50041Parametric Equivalent
C921U222MZWDAAWL20KEMET0C921U222MZWDAAWL20-NDkr.0.50041Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.500kr.0.74066kr.7,776.93
Unit Price without VAT:kr.0.74066
Unit Price with VAT:kr.0.92583