
VY2222M35Y5US63V5 | |
|---|---|
DigiKey Part Number | VY2222M35Y5US63V5-ND |
Manufacturer | |
Manufacturer Product Number | VY2222M35Y5US63V5 |
Description | CAP CER 2200PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2222M35Y5US63V5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.82600 | kr.18.26 |
| 50 | kr.1.36440 | kr.68.22 |
| 100 | kr.1.22240 | kr.122.24 |
| 500 | kr.0.98182 | kr.490.91 |
| 1.000 | kr.0.90751 | kr.907.51 |
| 3.000 | kr.0.81585 | kr.2,447.55 |
| 5.000 | kr.0.78198 | kr.3,909.90 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

